
This 43-position shrouded header from Samtec is a through-hole receptacle with a black housing and gold-plated contacts. It measures 109mm in length and has a 0.1inch pitch. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in packaging options of rail or tube.
Samtec BCS-143-L-S-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 3.18mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-143-L-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.