Samtec BCS-143-L-S-PE-BE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BCS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-143-L-S-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.