
90-position, 2-row socket strip with 2.54mm pitch, featuring Tiger Claw™ technology for reliable board-to-board connections. This receptacle offers gold-plated bronze contacts with a square shape and a solder termination for through-hole mounting. Operating across a -55°C to 125°C temperature range, the black polymer housing ensures UL94 V-0 flammability rating and a 475V AC voltage rating.
Samtec BCS-145-L-D-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-145-L-D-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.