98-position, 2-row shrouded socket strip with 2.54mm pitch, designed for top-entry, through-hole solder termination. Features gold-plated bronze square female socket contacts and a black polymer housing. Operates within a -55°C to 125°C temperature range, with a 475V AC voltage rating and UL94 V-0 flammability. This lead-free, RoHS-compliant component is packaged in a rail/tube.
Samtec BCS-149-L-D-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 124mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-149-L-D-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.