Unshrouded header with 24 positions and a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Male pin contacts are circular, made of bronze and brass with gold plating for mating. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 1A. The black nylon housing and insulation ensure durability.
Samtec BDL-112-G-F technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BDL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BDL-112-G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.