Samtec BDL-116-G-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BDL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec BDL-116-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.