Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component utilizes male pin contacts with gold plating over bronze and brass for superior mating. The black nylon insulation material ensures durability up to 125°C, with a temperature range of -55°C to 125°C. Termination is via solder, and the component is supplied in a rail/tube package.
Samtec BDL-136-G-E technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BDL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BDL-136-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.