Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

BHS-112-T-G

Datasheet
Samtec

BHS-112-T-G

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec BHS-112-T-G technical specifications.

General

Contact Plating
Tin
Mount
Through Hole
Number of Contacts
12
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec BHS-112-T-G Datasheet

Download the complete datasheet for Samtec BHS-112-T-G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com