This 23-contact through-hole header features a tin plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for solder termination.
Samtec BHS-123-T-D technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BHS-123-T-D to view detailed technical specifications.
No datasheet is available for this part.