The BKS-109-01-F-V-TR1000 is a 2-row straight-contact connector with a maximum current rating of 1.5A. It features a gold-plated bronze contact material and a termination type of solder. The connector has a pitch of 1mm and is available in tape and reel packaging. It operates over a temperature range of -55°C to 125°C.
Samtec BKS-109-01-F-V-TR1000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.11mm |
| Length | 5.31mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BKS-109-01-F-V-TR1000 to view detailed technical specifications.
No datasheet is available for this part.