
This 65-position, 2-row surface mount female socket connector features a gold-plated contact finish and a bronze contact material. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The connector is packaged in a rail/Tube format and has a mated stacking height of 7mm.
Samtec BKS-165-01-F-V technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | BKS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BKS-165-01-F-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
