This Samtec BKT-113-01-L-V-A-P-TR is a 13-contact unshrouded header with a HDR gender and 1mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The header has a maximum current rating of 2.8 amps per contact and a height of 3.58mm. It is suitable for use in a variety of electronic applications, including board-to-board and mezzanine connections.
Samtec BKT-113-01-L-V-A-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.58mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-113-01-L-V-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.