
This Samtec BKT-133-01-F-V-S-A-P is a 33-contact shrouded header with a terminal pitch of 1mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.8A per contact. It is suitable for use in a variety of electronic applications, including board-to-board and mezzanine connections.
Samtec BKT-133-01-F-V-S-A-P technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-133-01-F-V-S-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.