The BKT-147-01-L-V-S-TR is a 47-contact shrouded header with a terminal pitch of 1mm and 2 rows. It is designed for surface mount applications and can operate between -55°C and 125°C. The header has a maximum current rating of 2.8 amps per contact and a height of 3.91mm. It is terminated through soldering and features a straight body orientation.
Samtec BKT-147-01-L-V-S-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.8/ContactA |
| Height | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BKT-147-01-L-V-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.