Samtec BNC7T-J-C-GN-ST-BH3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Series | Neopixel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BNC7T-J-C-GN-ST-BH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.