Samtec BNC7T-J-P-GN-ST-TH1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BNC7T-J-P-GN-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.