
Right-angle, female RF coaxial connector with a 75-ohm impedance, designed for 0Hz to 6GHz operating frequencies and a maximum of 12GHz. Features a brass body with nickel plating, copper alloy and bronze center contacts with gold plating, and a PTFE dielectric. Mounts via through-hole, panel, bulkhead, front-side nut, and board, with solder termination. Rated for 500V, operating between -65°C and 125°C, and supplied in tray packaging.
Samtec BNC7T-J-P-HN-RA-BH1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE75™ BNC7T |
| Termination | Solder |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BNC7T-J-P-HN-RA-BH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.