Samtec BNC7T-J-P-HN-RA-BH2D technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Female |
| Impedance | 75R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BNC7T-J-P-HN-RA-BH2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.