Samtec BNC7T-J-P-HN-ST-EM2 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Max Frequency | 6GHz |
| Mount | Board, Edge |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BNC7T-J-P-HN-ST-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.