Samtec BSE-040-01-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Length | 37.27mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSE-040-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.