
This 80-contact female header features a 2-row configuration with a 0.8mm pitch and gold plating for reliable connections. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general use.
Samtec BSE-040-01-L-D-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSE-040-01-L-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
