Samtec BSH-030-01-H-D-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 21.27mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | BSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSH-030-01-H-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.