
100-position, 2-row micro socket connector with 0.5mm pitch. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 1.25A current and 125V AC, with a maximum operating temperature of 125°C. Offers a mated stacking height of 5mm and 100 mating cycles. Supplied in tape and reel packaging.
Samtec BSH-050-01-L-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.25A |
| Depth | 7.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 31.27mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSH-050-01-L-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
