The Samtec BSH-090-01-F-D-A-TR400 is a 2-position connector with a 0.5mm pitch and straight orientation. It features a bronze contact material with gold plating and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 125V AC and is available on tape and reel packaging. It measures 51.27mm in length and 7.24mm in depth.
Samtec BSH-090-01-F-D-A-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Housing Color | Black |
| Length | 51.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSH-090-01-F-D-A-TR400 to view detailed technical specifications.
No datasheet is available for this part.