Samtec BSS-050-01-L-D-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSS-050-01-L-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.