Samtec BST-108-08-T-D-230-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BST-108-08-T-D-230-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.