Samtec BST-117-15-S-D-200-RA technical specifications.
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec BST-117-15-S-D-200-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.