
10-position, 2-row bottom mount socket strip with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Female socket contacts are made of bronze with gold plating for mating and gold contact plating. Rated for 3A max current and operates between -55°C and 125°C. Insulation is black glass with UL94 V-0 flammability rating.
Samtec BSW-105-04-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-105-04-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.