
10-position, 2-row straight shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze contacts with a square female socket shape, suitable for bottom entry thru-hole termination. Maximum current rating of 3A and operating temperature range of -55°C to 125°C. Black glass-filled nylon housing with UL94 V-0 flammability rating. RoHS compliant.
Samtec BSW-105-24-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 13.21mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-105-24-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
