
This 5-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Samtec BSW-105-24-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-105-24-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
