12-position, 2-row shrouded header receptacle with 2.54mm pitch. Features straight, bottom entry, thru-hole termination for solder connection. Bronze contacts with tin plating ensure reliable mating, supporting a maximum current of 3A. Constructed with black glass-filled LCP insulation and a black housing, rated UL94 V-0 for flammability. Operates across a wide temperature range of -55°C to 105°C.
Samtec BSW-106-04-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 15.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-106-04-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.