Samtec BSW-111-04-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 28.45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-111-04-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.