
This Samtec BSW series header features 54 female socket contacts with a gold finish and bronze material, plated with gold. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for through-hole mounting with a pitch of 2.54mm and operates between -55°C and 125°C. It is available in a shrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BSW-127-24-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-127-24-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.