Samtec BTE-020-02-L-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-020-02-L-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
