
80-position, 2-row micro terminal header with 0.8mm pitch. Features straight, surface-mount orientation with solder termination. Offers a 2A current rating and 225V voltage rating. Constructed with bronze contacts and gold plating. Operates within a -55°C to 125°C temperature range.
Samtec BTE-040-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.11mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 36mm |
| Mated Stacking Heights | 5.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-040-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
