This 80-contact shrouded header features a 0.8mm pitch and is gold plated for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec BTE-040-01-L-D-A-FL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-040-01-L-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
