Samtec BTE-040-01-L-D-EM2-GP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-040-01-L-D-EM2-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
