Samtec BTE-040-04-F-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 16.1mm |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-040-04-F-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.