Samtec BTE-080-02-F-D-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 160 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | BTE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec BTE-080-02-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.