Samtec BTE-080-05-F-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 19.1mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-080-05-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
