Samtec BTH-030-01-C-D-A-K technical specifications.
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 1.25A |
| Max Voltage Rating | 125VAC |
| Height | 4.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BTH-030-01-C-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.