Samtec BTH-030-01-H-DEM2 technical specifications.
| Type | Micro Terminal |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Height | 5.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BTH-030-01-H-DEM2 to view detailed technical specifications.
No datasheet is available for this part.