Samtec BTH-030-01-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 20mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | BTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-030-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.