Samtec BTH-030-03-F-D-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | BTH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec BTH-030-03-F-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.