Micro terminal header, 120 positions, 2 rows, 0.5mm pitch. Features gold contact plating and solder termination. Designed for board-to-board and mezzanine applications with a mated stacking height of 5mm. Supplied in tray packaging. RoHS compliant.
Samtec BTH-060-01-L-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-060-01-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
