Samtec BTH-060-01-L-D-A-K-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 35mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-060-01-L-D-A-K-TR125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.