Samtec BTH-060-09-L-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec BTH-060-09-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
