Samtec BTMM-102-01-T-D technical specifications.
| Contact Plating | Tin |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec BTMM-102-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
