This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for high-reliability applications. It measures 51.75mm in length and 5.97mm in depth, with a pitch of 0.635mm. The connector is available on tape and reel packaging and is terminated with solder. It can handle a maximum current rating of 1.6A and operates within a temperature range of -55°C to 125°C.
Samtec BTS-075-01-F-D-A-K-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Length | 51.75mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTS-075-01-F-D-A-K-TR400 to view detailed technical specifications.
No datasheet is available for this part.