Samtec BTSW-112-01-T-S technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTSW |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTSW-112-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
